EMERSON ? AVENTICS Reservoir for AS5-CBS

Subtotal (1 unit)*

£57.90

(exc. VAT)

£69.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.90

*price indicative

RS Stock No.:
299-169
Mfr. Part No.:
R412009352
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Manufacturer Series

AS5-CBS

Accessory Type

Reservoir

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Reservoir is designed for industrial applications, featuring a polycarbonate reservoir with a polyamide protective guard. The lubricator reservoir has a volume of 181 cm³ and is suitable for use with compressed air and oil. It weighs 0.335 kg, with the reservoir made from polycarbonate, the protective guard from polyamide, and the seals made from acrylonitrile butadiene rube.

Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C

Related links