EMERSON ? AVENTICS Reservoir for AS5-CBS
- RS Stock No.:
- 299-170
- Mfr. Part No.:
- R412009358
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£126.26
(exc. VAT)
£151.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.26 |
*price indicative
- RS Stock No.:
- 299-170
- Mfr. Part No.:
- R412009358
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| For Manufacturer Series | AS5-CBS | |
| Accessory Type | Reservoir | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
For Manufacturer Series AS5-CBS | ||
Accessory Type Reservoir | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Reservoir is designed for industrial applications, featuring a die-cast zinc metal reservoir with an inspection glass window. The lubricator reservoir has a volume of 181 cm³ and is suitable for use with compressed air and oil. It weighs 0.68 kg, with the reservoir made from durable die-cast zinc and the seals crafted from acrylonitrile butadiene rubber.
Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C
Related links
- EMERSON ? AVENTICS Reservoir for AS5-CBS
- EMERSON ? AVENTICS Reservoir for AS5-CLS
- EMERSON ? AVENTICS Reservoir for AS2-CBS
- EMERSON ? AVENTICS Reservoir for AS3-CBS
- EMERSON ? AVENTICS Reservoir for AS2-CLS
- EMERSON ? AVENTICS Reservoir for AS3-CLS
- EMERSON ? AVENTICS Reservoir for AS3-CLA
- EMERSON ? AVENTICS Reservoir for AS2-CLA
