EMERSON – AVENTICS Reservoir for AS3-CLS

Subtotal (1 unit)*

£95.52

(exc. VAT)

£114.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.52

*price indicative

RS Stock No.:
299-123
Mfr. Part No.:
R412007339
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Use With

AS3-CLS

Sub Type

Reservoir

Standards/Approvals

No

Product Type

Air Treatment Support

Contents

Reservoir

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Reservoir is ideal for industrial applications, featuring a polycarbonate reservoir with a polyamide protective guard. The filter reservoir has a volume of 49 cm³ and includes a fully automatic condensate drain that opens without pressure. Designed for use with compressed air, it weighs 0.116 kg. The reservoir is made of durable polycarbonate, the protective guard is crafted from polyamide, and the seals are made of acrylonitrile butadiene rubber, ensuring reliability and performance.

Minimum working pressure 1.5 bar

Maximum working pressure 16 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy