EMERSON ? AVENTICS Reservoir for AS3-CLS

Subtotal (1 unit)*

£104.37

(exc. VAT)

£125.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.37

*price indicative

RS Stock No.:
299-125
Mfr. Part No.:
R412007340
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Manufacturer Series

AS3-CLS

Accessory Type

Reservoir

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Reservoir is ideal for industrial applications, featuring a polycarbonate reservoir with a polyamide protective guard. The filter reservoir has a volume of 49 cm³ and includes a fully automatic condensate drain that closed without pressure. Designed for use with compressed air, it weighs 0.116 kg. The reservoir is made of durable polycarbonate, the protective guard is crafted from polyamide, and the seals are made of acrylonitrile butadiene rubber, ensuring reliability and performance.

Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C

Related links