EMERSON ? AVENTICS Reservoir for AS5-CLS
- RS Stock No.:
- 299-164
- Mfr. Part No.:
- R412009338
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£60.67
(exc. VAT)
£72.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.67 |
*price indicative
- RS Stock No.:
- 299-164
- Mfr. Part No.:
- R412009338
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| For Manufacturer Series | AS5-CLS | |
| Accessory Type | Reservoir | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
For Manufacturer Series AS5-CLS | ||
Accessory Type Reservoir | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Reservoir is designed for industrial applications, featuring a polycarbonate reservoir with a polyamide protective guard. The filter reservoir has a volume of 87 cm³ and includes a semi-automatic condensate drain that opens without pressure. It is suitable for use with compressed air and weighs 0.086 kg. The reservoir is made of polycarbonate, the protective guard from polyamide, and the seals from acrylonitrile butadiene rubber.
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C
Related links
- EMERSON ? AVENTICS Reservoir for AS5-CLS
- EMERSON ? AVENTICS Reservoir for AS5-CBS
- EMERSON ? AVENTICS Reservoir for AS3-CLS
- EMERSON ? AVENTICS Reservoir for AS2-CLS
- EMERSON ? AVENTICS Reservoir for AS2-CLA
- EMERSON ? AVENTICS Reservoir for AS2-CBS
- EMERSON ? AVENTICS Reservoir for AS3-CBS
- EMERSON ? AVENTICS Reservoir for AS3-CLA
