EMERSON ? AVENTICS Reservoir for AS5-CLS
- RS Stock No.:
- 299-167
- Mfr. Part No.:
- R412009344
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£106.33
(exc. VAT)
£127.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £106.33 |
*price indicative
- RS Stock No.:
- 299-167
- Mfr. Part No.:
- R412009344
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Manufacturer Series | AS5-CLS | |
Accessory Type | Reservoir | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Manufacturer Series AS5-CLS | ||
Accessory Type Reservoir | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Reservoir is designed for industrial applications, featuring a die-cast zinc metal reservoir with an inspection glass window. The filter reservoir has a volume of 87 cm³ and includes a semi-automatic condensate drain that opens without pressure. It is suitable for use with compressed air and weighs 0.68 kg. The reservoir is made from durable die-cast zinc, and the seals are made from acrylonitrile butadiene rubber.
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C
Related links
- EMERSON ? AVENTICS Reservoir for AS5-CLS
- EMERSON ? AVENTICS Reservoir for AS5-CBS
- EMERSON ? AVENTICS Reservoir for AS2-CLS
- EMERSON ? AVENTICS Reservoir for AS3-CLS
- EMERSON ? AVENTICS Reservoir for AS3-CBS
- EMERSON ? AVENTICS Reservoir for AS2-CLA
- EMERSON ? AVENTICS Reservoir for AS2-CBS
- EMERSON ? AVENTICS Reservoir for AS3-CLA