Legris Coolant Green Nitrile Butadiene Rubber 16 mm 100 m Legris 1100H Series Series, 1100H60 02

Subtotal (1 unit)*

£1,377.92

(exc. VAT)

£1,653.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,377.92

*price indicative

RS Stock No.:
836-699
Mfr. Part No.:
1100H60 02
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Coolant

Colour

Green

Material

Nitrile Butadiene Rubber

Length

100m

Maximum Operating Pressure

16 bar

Application

In-Plant Automotive

Series

Legris 1100H Series

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Resistance Features

Flame Resistant

Inside Diameter

9.5mm

Outside Diameter

16mm

Standards/Approvals

RoHS Compliant

Better World Claim

Rechargeable Innovation

Model Number

1100H60 02

Number of Tubes

1

COO (Country of Origin):
FR
The Legris self-fastening hose is engineered for conveying in-plant industrial fluids, offering excellent sealing and robust performance while ensuring ease of installation and an extended lifespan.

Exceptional endurance against repetitive flexing

Abrasion and crush-resistant for added durability

UV-resistant cover enhances longevity

Minimal installation time with no lubrication needed

Related links