Legris Hose Red Nitrile Butadiene Rubber 19 mm 100 m 1100H Series, 1100H62 03

Image representative of range

Subtotal (1 unit)*

£1,590.79

(exc. VAT)

£1,908.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,590.79

*price indicative

RS Stock No.:
837-176
Mfr. Part No.:
1100H62 03
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Hose

Colour

Red

Material

Nitrile Butadiene Rubber

Length

100m

Maximum Operating Pressure

16 bar

Application

Industrial, Pneumatic, Workshop

Series

1100H

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Resistance Features

Robust

Inside Diameter

12.7mm

Outside Diameter

19mm

Standards/Approvals

RoHS

Better World Claim

Rechargeable Innovation

Model Number

1100H62 03

Number of Tubes

1

COO (Country of Origin):
FR
The Legris Self-fastening hoses are designed to be used with Parker Legris barb connectors or mould quick couplings to convey lot of in-plant industrial fluids. They offer both the sealing and robustness reliability of self-fastening technology and the simplicity of installation with a long service life.

Unsurpassed resistance to repetitive flexing

Protection against spark and flame

Abrasion and crush-resistant

UV-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy