Legris Coolant Black Nitrile Butadiene Rubber 13 mm 40 m Legris 1040H Series Series, 1040H56 01
- RS Stock No.:
- 836-696
- Mfr. Part No.:
- 1040H56 01
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£520.95
(exc. VAT)
£625.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £520.95 |
*price indicative
- RS Stock No.:
- 836-696
- Mfr. Part No.:
- 1040H56 01
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Coolant | |
| Colour | Black | |
| Material | Nitrile Butadiene Rubber | |
| Length | 40m | |
| Maximum Operating Pressure | 16 bar | |
| Application | In-Plant Automotive | |
| Series | Legris 1040H Series | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Resistance Features | Flame Resistant | |
| Inside Diameter | 6.3mm | |
| Outside Diameter | 13mm | |
| Standards/Approvals | RoHS Compliant | |
| Better World Claim | Rechargeable Innovation | |
| Model Number | 1040H56 01 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Coolant | ||
Colour Black | ||
Material Nitrile Butadiene Rubber | ||
Length 40m | ||
Maximum Operating Pressure 16 bar | ||
Application In-Plant Automotive | ||
Series Legris 1040H Series | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Resistance Features Flame Resistant | ||
Inside Diameter 6.3mm | ||
Outside Diameter 13mm | ||
Standards/Approvals RoHS Compliant | ||
Better World Claim Rechargeable Innovation | ||
Model Number 1040H56 01 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- IT
The Legris self-fastening hose is engineered for use with barb fittings and quick couplers, ensuring reliable conveyance of in-plant industrial fluids with durability and ease of installation.
Exceptional endurance with resistance to repetitive flexing
Provides protection against sparks and flames
Offers abrasion and crush-resistance for long-lasting use
UV-resistant cover maintains performance in various environments
Related links
- Legris Coolant Black Nitrile Butadiene Rubber 16 mm 40 m Legris 1040H Series Series, 1040H60 01
- Legris Hose Blue Nitrile Butadiene Rubber 13 mm 40 m 1040H Series, 1040H56 04
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 40 m 1040H Series, 1040H66 01
- Legris Hose Black Nitrile Butadiene Rubber 27 mm 40 m 1040H Series, 1040H69 01
- Legris Hose Black Nitrile Butadiene Rubber 19 mm 40 m 1040H Series, 1040H62 01
- Legris Hose Blue Nitrile Butadiene Rubber 23 mm 40 m 1040H Series, 1040H66 04
- Legris Hose Blue Nitrile Butadiene Rubber 27 mm 40 m 1040H Series
- Legris Hose Blue Nitrile Butadiene Rubber 19 mm 40 m 1040H Series, 1040H62 04
