Legris Hose Blue Nitrile Butadiene Rubber 23 mm 40 m 1040H Series, 1040H66 04

Image representative of range

Subtotal (1 unit)*

£915.95

(exc. VAT)

£1,099.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£915.95

*price indicative

RS Stock No.:
836-947
Mfr. Part No.:
1040H66 04
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Hose

Colour

Blue

Material

Nitrile Butadiene Rubber

Length

40m

Maximum Operating Pressure

16 bar

Application

Cooling, Industrial Machinery, Pneumatic

Series

1040H

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Inside Diameter

15.9mm

Resistance Features

Abrasion Resistant, UV Resistant

Outside Diameter

23mm

Standards/Approvals

RoHS

Better World Claim

Rechargeable Innovation

Number of Tubes

1

Model Number

1040H66 04

COO (Country of Origin):
IT
The Legris Self-fastening hoses are designed to be used with Parker Legris barb connectors or mould quick couplings to convey lot of in-plant industrial fluids. They offer both the sealing and robustness reliability of self-fastening technology and the simplicity of installation with a long service life.

Unsurpassed resistance to repetitive flexing

Protection against spark and flame

Abrasion and crush-resistant

UV-resistant

Related links