SMC Coil Tubing Without Connector Blue PUR 8 mm 536 mm TCU Series, TCU0805B-1-10-X6

Subtotal (1 unit)*

£27.74

(exc. VAT)

£33.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.74

*price indicative

RS Stock No.:
819-682
Mfr. Part No.:
TCU0805B-1-10-X6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Coil Tubing Without Connector

Colour

Blue

Material

PUR

Length

536mm

Maximum Operating Pressure

0.8 Mpa

Application

Air

Series

TCU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

ISO 9001

Model Number

TCU0805B-1-10-X6

Number of Tubes

1

COO (Country of Origin):
JP
The SMC Polyurethane Coil tube designed for flexible piping applications. It effectively manages fluids such as air, facilitating maximum operating and burst pressure in various operational environments.

Max operating pressure of 0.8 MPa ensures reliability under standard conditions

Operating temperature ranges from –20 to +60°C for versatility in use

Constructed from Durable black polyurethane material for extended lifespan

Compatible with Air as the fluid medium for broad application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy