SMC Coil Tubing Without Connector Blue PUR 4 mm 316 mm TCU Series, TCU0425BU-1-10-X6
- RS Stock No.:
- 819-678
- Mfr. Part No.:
- TCU0425BU-1-10-X6
- Brand:
- SMC
Subtotal (1 unit)*
£13.56
(exc. VAT)
£16.27
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.56 |
*price indicative
- RS Stock No.:
- 819-678
- Mfr. Part No.:
- TCU0425BU-1-10-X6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coil Tubing Without Connector | |
| Colour | Blue | |
| Material | PUR | |
| Length | 316mm | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Air | |
| Series | TCU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | ISO 9001 | |
| Model Number | TCU0425BU-1-10-X6 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coil Tubing Without Connector | ||
Colour Blue | ||
Material PUR | ||
Length 316mm | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Air | ||
Series TCU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals ISO 9001 | ||
Model Number TCU0425BU-1-10-X6 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Polyurethane Coil tube designed for flexible piping applications. It effectively manages fluids such as air, facilitating maximum operating and burst pressure in various operational environments.
Maximum operating pressure rated at 0.8 MPa for optimal performance
Burst pressure characteristics ensure reliability during use
Operating temperature range from -20 to +60°C accommodates various conditions
Black polyurethane material enhances durability against environmental factors
Related links
- SMC Coil Tubing Without Connector Blue Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 8 mm 536 mm TCU Series, TCU0805B-1-10-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-10-X6
- SMC Coil Tubing Without Connector Black Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-25-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-90-X6
- SMC Air Hose Black Polyurethane 6 mm 325 mm TCU Series, TCU0604B-1-25-X6
- SMC 2 m Black 60 °C, -20 °C


