SMC Coil Tubing Without Connector Blue PUR 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- RS Stock No.:
- 819-681
- Mfr. Part No.:
- TCU0604BU-1-10-X6
- Brand:
- SMC
Subtotal (1 unit)*
£16.04
(exc. VAT)
£19.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.04 |
*price indicative
- RS Stock No.:
- 819-681
- Mfr. Part No.:
- TCU0604BU-1-10-X6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coil Tubing Without Connector | |
| Colour | Blue | |
| Material | PUR | |
| Length | 518mm | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Air | |
| Series | TCU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | ISO 9001 | |
| Number of Tubes | 1 | |
| Model Number | TCU0604B-1-10-X6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coil Tubing Without Connector | ||
Colour Blue | ||
Material PUR | ||
Length 518mm | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Air | ||
Series TCU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals ISO 9001 | ||
Number of Tubes 1 | ||
Model Number TCU0604B-1-10-X6 | ||
- COO (Country of Origin):
- JP
The SMC Polyurethane Coil tube designed for flexible piping applications. It effectively manages fluids such as air, facilitating maximum operating and burst pressure in various operational environments.
Burst pressure characteristics refer to defined curves for reliability
Operating temperature range from –20 to +60°C ensures versatile applicability
Constructed from Durable polyurethane material for enhanced longevity
Max operating pressure rated at 0.8 MPa for robust performance
Related links
- SMC Coil Tubing Without Connector Black Polyurethane 6 mm 518 mm TCU Series, TCU0604B-1-10-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 4 mm 316 mm TCU Series, TCU0425BU-1-10-X6
- SMC Coil Tubing Without Connector Blue Polyurethane 8 mm 536 mm TCU Series, TCU0805B-1-10-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-10-X6
- SMC Air Hose Black Polyurethane 6 mm 325 mm TCU Series, TCU0604B-1-25-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-25-X6
- SMC Coil Tubing Assembly Black Polyurethane 4 mm 1.5 m TCU Series, TCU0425B-1-90-X6
- SMC 2 m Black 60 °C, -20 °C


