Legris Tube Green PUR 12 mm 25 m 1025U Series

Image representative of range

Subtotal (1 unit)*

£217.25

(exc. VAT)

£260.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.25

*price indicative

RS Stock No.:
716-173
Mfr. Part No.:
1025U12K02
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Colour

Green

Material

PUR

Length

25m

Maximum Operating Pressure

14 barg

Application

Industrial Machinery

Series

1025U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Resistance Features

Spark Resistant

Inside Diameter

12mm

Outside Diameter

12mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris push-in fitting is expertly designed to Streamline fluid transfer and enhance connection versatility within pneumatic systems. Engineered for high-performance applications, this fitting ensures secure, leak-resistant connections that maintain optimal airflow while withstanding varying pressures. Constructed from Durable materials, it promises longevity and reliability, making it an essential component for efficient operational performance. Ideal for both industrial and commercial use, this fitting contributes to seamless integration within existing setups, ensuring engineers and technicians can achieve dependable results effortlessly.

Precision-engineered for optimal fluid transfer efficiency

Robust design ensures durability under pressure

Leak-proof connection enhances operational reliability

Compatible with a wide range of pneumatic systems

Facilitates quick and easy installation for reduced downtime

Designed to meet high standards of performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy