Legris Tube Black PUR 8 mm 25 m 1025U Series
- RS Stock No.:
- 716-164
- Mfr. Part No.:
- 1025U08K01
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£115.28
(exc. VAT)
£138.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.28 |
*price indicative
- RS Stock No.:
- 716-164
- Mfr. Part No.:
- 1025U08K01
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Black | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 14 barg | |
| Application | Industrial Machinery | |
| Series | 1025U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 5.5mm | |
| Resistance Features | Spark Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Black | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 14 barg | ||
Application Industrial Machinery | ||
Series 1025U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 5.5mm | ||
Resistance Features Spark Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Quick-release coupling system offers a reliable solution for applications requiring fast and efficient fluid transfers. Designed for versatility, it ensures secure connections that allow for easy attachment and detachment of hoses without compromising performance. Ideal for both industrial and automotive uses, this coupling system minimises downtime, enhances operational efficiency, and provides seamless integration into various systems. With its innovative design, the Legris coupling is crafted to withstand the rigours of demanding environments, ensuring durability and longevity, making it an essential component for professionals seeking reliability in their equipment.
Engineered for quick and effortless hose connections
Provides a secure grip to prevent accidental disconnections
Compatible with a wide range of fluids and applications
Constructed from high-grade materials for enhanced durability
Lightweight design ensures ease of handling during use
Compact size allows for installation in space-constrained areas
Reduces maintenance time due to its straightforward operation
Related links
- Legris Tube Black Polyurethane 5 mm 25 m 1025U Series
- Legris Tube Black Polyurethane 6 mm 25 m 1025U Series
- Legris Tube Red Polyurethane 8 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 8 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 8 mm 25 m 1025U Series
- Legris Compressed Air Pipe Grey Polyurethane 8 mm 25 m 1025U Series
- Legris Compressed Air Pipe Blue Polyurethane 8 mm 25 m 1025U Series
- Legris Compressed Air Pipe Red Polyurethane 8 mm 25 m 1025U Series
