Legris Tube Black PUR 6 mm 25 m 1025U Series

Subtotal (1 unit)*

£73.80

(exc. VAT)

£88.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.80

*price indicative

RS Stock No.:
716-162
Mfr. Part No.:
1025U06K01
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Colour

Black

Material

PUR

Length

25m

Maximum Operating Pressure

14 barg

Application

Industrial Machinery

Series

1025U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Inside Diameter

4mm

Resistance Features

High Flexibility

Outside Diameter

6mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Anti-Spark Polyurethane (PU) Tubing combining outstanding spark resistance with superb flexibility, this range is perfectly suited for welding applications. Two types of PU - ether with PVC sheath or single layer ether which are available and allow Rapid installation with Parker Legris push-in fittings.

High resistance to kinking and abrasion

Non-adhesive jacket facilitating sheath removal

Fluid direction marking

Self-extinguishing sheath which protecting the inner tubing

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy