Legris Tube Blue PUR 6 mm 25 m 1025U Series
- RS Stock No.:
- 716-163
- Mfr. Part No.:
- 1025U06R14
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£27.88
(exc. VAT)
£33.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.88 |
*price indicative
- RS Stock No.:
- 716-163
- Mfr. Part No.:
- 1025U06R14
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Blue | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Industrial Machinery | |
| Series | 1025U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 4mm | |
| Resistance Features | High Flexibility | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Blue | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 12 bar | ||
Application Industrial Machinery | ||
Series 1025U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 4mm | ||
Resistance Features High Flexibility | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Push-in fitting designed to facilitate quick, efficient fluid connections in pneumatic systems. This expertly crafted component enhances operational flexibility and ensures a reliable Airflow, making it an essential choice for industrial applications. Its innovative design allows for easy installation and disassembly, providing seamless integration into existing setups without the need for special tools. Ideal for users seeking reliable performance in compressed Air systems, this fitting combines practicality and durability, delivering optimal functionality even in challenging environments.
Quick and easy installation, minimising downtime in operational settings
No special tools required for fittings, simplifying setup and maintenance
Allows for efficient fluid connections, enhancing system performance
Durability ensures long-lasting use in demanding pneumatic applications
Optimises airflow, contributing to the overall efficiency of the system
Compatible with various tubing types, providing versatility in applications
Related links
- Legris Tube Blue Polyurethane 10 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 12 mm 25 m 1025U Series
- Legris Tube Blue Polyurethane 8 mm 25 m 1025U Series
- Legris Tube Black Polyurethane 6 mm 25 m 1025U Series
- Legris Compressed Air Pipe Blue Polyurethane 6 mm 25 m 1025U Series
- Legris Tube Black Polyurethane 8 mm 25 m 1025U Series
- Legris Tube Red Polyurethane 10 mm 25 m 1025U Series
- Legris Tube Red Polyurethane 8 mm 25 m 1025U Series
