RS Better World

RS PRO Flexible Tubing Blue Nylon 6 mm 30 m PA11 Series

Subtotal (1 reel of 30 metres)*

£46.97

(exc. VAT)

£56.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£46.97£1.566

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
631-942
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Tubing

Colour

Blue

Material

Nylon

Length

30m

Maximum Operating Pressure

24 bar

Application

Air Brake, Food Production Line, Fuel, Lubrication, Pneumatic

Series

PA11

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Resistance Features

Abrasion Resistant, Chemical Resistant, Moisture Resistant

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

BS 5409, DIN 73378, DIN 74324, ISO 7628, RoHS 3

Better World Claim

Alternative Materials

Better World Product

Yes

Number of Tubes

1

COO (Country of Origin):
GB

RS PRO 4 mm Flexible Tubing, Nylon 12


This RS PRO flexible tubing is designed for high-performance applications requiring durability and reliability. Made from Nylon 12, it is Ideal for use in demanding environments such as Air brake systems and food production lines. Its abrasion, chemical, and moisture resistance ensures longevity and consistent performance.

Features and Benefits


Abrasion Resistant: Provides long-lasting durability in high-wear environments
Chemical Resistant: Suitable for use with a variety of chemicals, enhancing versatility
Moisture Resistant: Maintains integrity in humid or wet conditions
Maximum Operating Pressure of 24 bar: Supports high-pressure applications
Temperature Range -30°C to 60°C: Operates effectively in a wide range of temperatures
Nylon 12 Material: Offers excellent flexibility and strength
30 m Length: Provides ample tubing for extensive applications

Applications


Air Brake
Food Production Line
Fuel
Lubrication
Pneumatic

Additional Information


Standards: Complies with BS 5409, DIN 73378, DIN 74324, ISO 7628, RoHS 3

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy