RS PRO Flexible Tubing Natural Nylon 8 mm 30 m PA11 Series
- RS Stock No.:
- 631-943
- Brand:
- RS PRO
Subtotal (1 reel of 30 metres)*
£54.85
(exc. VAT)
£65.82
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 05 October 2026
- Plus 18 unit(s) shipping from 19 October 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £54.85 | £1.828 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 631-943
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Colour | Natural | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 14 bar | |
| Application | Air Brake, Food Production Line, Fuel, Lubrication, Pneumatic | |
| Series | PA11 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6mm | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Moisture Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | BS 5409, DIN 73378, DIN 74324, ISO 7628, RoHS 3 | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Colour Natural | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 14 bar | ||
Application Air Brake, Food Production Line, Fuel, Lubrication, Pneumatic | ||
Series PA11 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6mm | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Moisture Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals BS 5409, DIN 73378, DIN 74324, ISO 7628, RoHS 3 | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS PRO 6 mm Flexible Tubing, Nylon 12
Features and Benefits
Chemical Resistant: Suitable for use with a wide range of chemicals without degradation
Moisture Resistant: Maintains performance in humid or wet environments
Maximum Operating Pressure of 14 bar: Supports high-pressure applications
Temperature Range from -30 °C to 60 °C: Operates effectively in diverse temperature conditions
Natural Colour: Easily integrates into various systems without Visual disruption
Applications
Food Production Line
Fuel
Lubrication
Pneumatic
Additional Information
Why RS PRO?
Related links
- RS PRO Flexible Tubing Natural Nylon 4 mm 30 m PA11 Series
- RS PRO Flexible Tubing Natural Nylon 12 mm 30 m PA11 Series
- RS PRO Flexible Tubing Natural Nylon 10 mm 30 m PA11 Series
- RS PRO Flexible Tubing Natural Nylon 6 mm 30 m PA11 Series
- RS PRO Flexible Tubing Black Nylon 8 mm 30 m PA11 Series
- RS PRO Flexible Tubing Blue Nylon 8 mm 30 m PA11 Series
- RS PRO Flexible Tubing Black Nylon 4 mm 30 m PA11 Series
- RS PRO Flexible Tubing Black Nylon 10 mm 30 m PA11 Series
