SMC Air Hose White Nylon 12 20.5 mm TJ Series, TJ-0806
- RS Stock No.:
- 623-838
- Mfr. Part No.:
- TJ-0806
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£4.42
(exc. VAT)
£5.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £4.42 | £0.442 |
*price indicative
- RS Stock No.:
- 623-838
- Mfr. Part No.:
- TJ-0806
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 20.5mm | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Series | TJ | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | TJ-0806 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material Nylon 12 | ||
Length 20.5mm | ||
Maximum Operating Pressure 1.2 Mpa | ||
Series TJ | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number TJ-0806 | ||
- COO (Country of Origin):
- JP
The SMC Inner sleeve accessory designed for use with One-Touch push-to-connect fittings in pneumatic systems. It reinforces soft polyurethane tubing to prevent deformation and ensure secure, leak-free connections. This sleeve is especially recommended for safety circuits or critical applications where tubing integrity is essential.
Fits inside tubing without affecting external dimensions
Reinforces tubing to prevent collapse under pressure
Used in safety critical pneumatic circuits
Related links
- SMC Stainless Steel Pneumatic Straight Tube-to-Tube Fitting
- SMC TJ Series
- SMC Brass Pneumatic Straight Tube-to-Tube Fitting
- SMC Compressed Air Pipe White Nylon 12 6 mm 100 m T Series
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Air Hose White Nylon 12 4 mm 100 m T Series, T0425
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m T Series


