SMC Air Hose White PUR 4 mm 20 m TU Series, TU0425

Subtotal (1 unit)*

£7.59

(exc. VAT)

£9.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 51 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.59

*price indicative

RS Stock No.:
366-828
Mfr. Part No.:
TU0425W-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

White

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

RoHS

Model Number

TU0425

SMC Series TU Air Hose, 20m Length, 2.5mm Inside Diameter - TU0425W-20


This Air hose is a flexible polyurethane tube designed to deliver compressed Air within pneumatic systems used in automation and mechanical settings. It is supplied on a 20 m reel and is suited to general pneumatic conveyance where a lightweight, easy-to-handle hose is required. The product is presented in white and conforms to RoHS requirements for restricted substances.

Features & Benefits


• Polyurethane construction provides good abrasion resistance and flexibility
• 0.8 MPa maximum working pressure supports moderate-pressure pneumatic systems
• Operates across −20 to 60 °C for varied environmental conditions
• 4mm outside diameter allows Compact routing in confined assemblies
• 2.5mm internal bore enables efficient Air flow for small actuators
• Lightweight 20 m length reduces handling strain during installation

**Applications**


• Suitable for control Air lines in automated assembly cells
• Ideal for interconnections to small pneumatic actuators and valves
• Used with electronic test rigs requiring Compact tubing runs
• Can be used for Air supply in electrical cabinet pneumatic fittings

How does the material choice affect longevity in moving installations?


Polyurethane offers enhanced resistance to repetitive flexing and surface wear, reducing the likelihood of fatigue failure in dynamic routing compared with some softer elastomers.

What considerations apply when routing through equipment panels?


The 4mm external diameter permits passage through tight cable ducts and gland plates, but ensure bend radii comply with supplier guidance to avoid kinking.

How should temperature extremes be managed during operation?


Continuous exposure near −20 °C or 60 °C can alter flexibility

where temperatures approach these limits, allow strain relief and avoid Sharp bends to maintain seal integrity.

Are there specific handling notes for long-length reels during installation?


Unwind progressively to prevent twist-induced stress and support the hose along long runs to avoid unsupported sagging that could cause premature wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy