SMC Air Hose Blue Polyurethane 2mm x 20m TU Series, TU0212
- RS Stock No.:
- 366-821
- Mfr. Part No.:
- TU0212BU-20
- Brand:
- SMC
Subtotal (1 unit)*
£14.95
(exc. VAT)
£17.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 11 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.95 |
*price indicative
- RS Stock No.:
- 366-821
- Mfr. Part No.:
- TU0212BU-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Outside Diameter | 2mm | |
| Hose Inside Diameter | 1.2mm | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 20m | |
| Manufacturer Series | TU | |
| Model Number p | TU0212 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Outside Diameter 2mm | ||
Hose Inside Diameter 1.2mm | ||
Colour Blue | ||
Material Polyurethane | ||
Length 20m | ||
Manufacturer Series TU | ||
Model Number p TU0212 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.
Maximum operating pressure at 20°C is 0.8 Mpa
Made of polyurethane
Made of polyurethane
Related links
- SMC Air Hose Black Polyurethane 2mm x 20m TU Series, TU0212
- SMC Air Hose Green Polyurethane 2mm x 20m TU Series, TU0212
- SMC Compressed Air Tube White Polyurethane 2mm x 20m TU Series Series, TU0212
- SMC Compressed Air Tube Red Polyurethane 2mm x 20m TU Series Series, TU0212
- SMC Air Hose Blue Polyurethane 6mm x 20m TU Series, TU0604
- SMC Air Hose Blue Polyurethane 12mm x 20m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 10mm x 20m TU Series, TU1065
- SMC Air Hose Blue Polyurethane 4mm x 20m TU Series, TU0425
