SMC Compressed Air Pipe Black Nylon 12 16 mm 100 m TS Series, TS1612
- RS Stock No.:
- 366-581
- Mfr. Part No.:
- TS1612B-100
- Brand:
- SMC
Subtotal (1 unit)*
£822.37
(exc. VAT)
£986.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £822.37 |
*price indicative
- RS Stock No.:
- 366-581
- Mfr. Part No.:
- TS1612B-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 16mm | |
| Standards/Approvals | CE, RoHS | |
| Model Number | TS1612 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 16mm | ||
Standards/Approvals CE, RoHS | ||
Model Number TS1612 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing is specifically designed for general pneumatic applications, offering a reliable and efficient solution for various industrial needs. With a flexible structure, the tubing ensures optimal performance even under varying pressure conditions. It is available in both metric and inch sizes, catering to diverse installation requirements. The robust construction withstands operational challenges, making it an ideal choice for both temporary and permanent setups. This product is thoughtfully crafted for easy installation and maintenance, ensuring that your operations remain smooth and effective. Additionally, the tubing's compatibility with air fluids guarantees that it meets the demands of a dynamic working environment, providing users with peace of mind regarding its performance and durability.
Provides exceptional pliability for easy handling and installation
Offers a variety of colours for streamlined identification and organisation
Compatible with a range of pneumatic tools and machines
Constructed to resist bursts under high-pressure conditions
Effective in maintaining consistent airflow for optimal system efficiency
Tailored for various lengths to suit specific industrial requirements
Exhibits resilience against temperature variations during operation
Related links
- SMC Compressed Air Pipe White Nylon 12 16 mm 20 m TS Series, TS1612
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m TS Series, TS0425
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m TS Series


