SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m TS Series, TS1075
- RS Stock No.:
- 366-573
- Mfr. Part No.:
- TS1075B-100
- Brand:
- SMC
Subtotal (1 unit)*
£287.91
(exc. VAT)
£345.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.91 |
*price indicative
- RS Stock No.:
- 366-573
- Mfr. Part No.:
- TS1075B-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS, CE | |
| Model Number | TS1075 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS, CE | ||
Model Number TS1075 | ||
- COO (Country of Origin):
- JP
The SMC soft nylon tubing from the TS series is designed to excel in general pneumatic applications, providing reliability and versatility. Constructed with high-quality materials, its perfect for environments where flexibility and resilience are crucial. Available in both metric and inch sizes, this tubing allows easy integration into various systems. Its pliable nature ensures smooth operation, enabling seamless connectivity in diverse setups, whether for small-scale or expansive projects. Engineered for maximum operating pressure, this tubing maintains consistent performance even under demanding conditions, making it an ideal choice for professionals seeking effectiveness without compromise.
Exceptional flexibility for diverse installation requirements
Compatible with a wide range of pneumatic systems
Durable material enhances longevity and performance stability
Designed for effective air flow with minimal pressure loss
Easy to handle and cut, facilitating quick installation
Meets rigorous standards for quality and safety in pneumatic applications
Related links
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe Green Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m TS Series, TS0425
- SMC Compressed Air Pipe Black Nylon 12 16 mm 100 m TS Series, TS1612
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m TS Series


