SMC Compressed Air Pipe Yellow PUR 16 mm 20 m TU Series, TU1610
- RS Stock No.:
- 366-503
- Mfr. Part No.:
- TU1610Y-20
- Brand:
- SMC
Subtotal (1 unit)*
£130.84
(exc. VAT)
£157.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.84 |
*price indicative
- RS Stock No.:
- 366-503
- Mfr. Part No.:
- TU1610Y-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1610 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
Model Number TU1610 | ||
- COO (Country of Origin):
- US
SMC Series TU Compressed Air Pipe, 10mm Inside Diameter, 20m Length - TU1610Y-20
This compressed Air pipe is a flexible conduit designed to transport compressed Air in industrial pneumatic systems. Intended for general-purpose use in automation and mechanical environments, it connects to Air distribution networks and compressor outlets while maintaining consistent performance across a wide ambient range.
Features & Benefits
• Polyurethane construction provides chemical and abrasion resistance
• 0.8MPa maximum operating pressure supports moderate-pressure systems
• Operates from -20°C to 60°C for varied environmental conditions
• 10mm inside diameter suits common pneumatic fittings and flow needs
• 16mm outside diameter enables Compact routing in confined spaces
• 0.8MPa maximum operating pressure supports moderate-pressure systems
• Operates from -20°C to 60°C for varied environmental conditions
• 10mm inside diameter suits common pneumatic fittings and flow needs
• 16mm outside diameter enables Compact routing in confined spaces
**Applications**
• Suitable for feeding pneumatic actuators on production lines
• Ideal for connecting compressors to plant Air rings
• Used with valve manifolds in automation panels
• Can be used for instrument Air supply in electrical cabinets
• Used for Air tools and routine workshop pneumatic supply
• Ideal for connecting compressors to plant Air rings
• Used with valve manifolds in automation panels
• Can be used for instrument Air supply in electrical cabinets
• Used for Air tools and routine workshop pneumatic supply
What material properties affect bend performance?
The polyurethane composition offers a balance of flexibility and resilience, allowing tight routing without kinking while resisting abrasion from repeated movement.
How should it be stored to preserve service life?
Store coiled in a cool, dry place away from direct heat sources and prolonged sunlight to minimise polymer degradation.
Which environments are unsuitable for use?
Avoid prolonged exposure to temperatures beyond -20°C or 60°C and immersion in aggressive solvents incompatible with polyurethane.
How does the pipe Interface with standard fittings?
The internal diameter of 10mm is compatible with common pneumatic connectors and push-in fittings designed for that bore size.
Related links
- SMC Compressed Air Pipe Green Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Silver Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Black Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe White Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Clear Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TU Series


