SMC Compressed Air Pipe White PUR 16 mm 100 m TU Series, TU1610
- RS Stock No.:
- 366-502
- Mfr. Part No.:
- TU1610W-100
- Brand:
- SMC
Subtotal (1 unit)*
£652.67
(exc. VAT)
£783.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £652.67 |
*price indicative
- RS Stock No.:
- 366-502
- Mfr. Part No.:
- TU1610W-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1610 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
Model Number TU1610 | ||
SMC Series TU Compressed Air Pipe, 10mm Inside Diameter, 100m Length - TU1610W-100
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings, enabling the transfer of compressed gas between components while withstanding a wide temperature range and regular operational loads. It is supplied as a continuous roll and is intended for integration into automation, electrical and mechanical installations where polymer tubing offers ease of routing and resistance to kinking.
Features & Benefits
• Rated to 0.8MPa for consistent operational pressure handling
• Operates between -20 to 60°C for varied environmental use
• Manufactured from polyurethane for enhanced flexibility and abrasion resistance
• Complies with RoHS to support regulated material requirements
• Outside diameter 16mm for compatibility with standard fittings
• Operates between -20 to 60°C for varied environmental use
• Manufactured from polyurethane for enhanced flexibility and abrasion resistance
• Complies with RoHS to support regulated material requirements
• Outside diameter 16mm for compatibility with standard fittings
**Applications**
• Suitable for pneumatic control networks in automation cabinets
• Ideal for linking compressors to distribution manifolds in workshops
• Used with Air prep units in electronics assembly lines
• Can be used for instrument Air supply in mechanical plant rooms
• Ideal for linking compressors to distribution manifolds in workshops
• Used with Air prep units in electronics assembly lines
• Can be used for instrument Air supply in mechanical plant rooms
What form factor does the product arrive in for installation?
It is supplied as a continuous 100m roll to simplify long-run installations and minimise joints.
How does wall construction affect handling and durability?
The polyurethane construction yields a balance of flexibility and resistance to abrasion, aiding routing through confined assemblies without frequent damage.
What internal sising should be matched to fittings and flow requirements?
The inside diameter is 10mm, which should be considered when calculating flow rates and selecting compatible couplers.
How should temperature limits influence deployment locations?
Avoid mounting in environments that exceed 60°C or fall below -20°C to prevent material softening or embrittlement affecting performance.
Related links
- SMC Compressed Air Pipe Black Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Clear Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Yellow Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Green Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Silver Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TU Series


