SMC Compressed Air Pipe Blue PUR 16 mm 100 m TU Series, TU1610

Subtotal (1 unit)*

£124.44

(exc. VAT)

£149.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.44

*price indicative

RS Stock No.:
366-496
Mfr. Part No.:
TU1610BU3-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

100m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

16mm

Standards/Approvals

RoHS

Model Number

TU1610

COO (Country of Origin):
JP
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.

Maximum operating pressure at 20°C is 0.8 Mpa

Made of polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy