SMC Compressed Air Pipe Silver PUR 12 mm 100 m TU Series, TU1208

Subtotal (1 unit)*

£325.66

(exc. VAT)

£390.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.66

*price indicative

RS Stock No.:
366-491
Mfr. Part No.:
TU1208S1-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Silver

Material

PUR

Length

100m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

8mm

Outside Diameter

12mm

Standards/Approvals

RoHS

Model Number

TU1208

SMC Series TU Compressed Air Pipe, 8mm Inside Diameter, 100m Length - TU1208S1-100


This compressed Air pipe provides a flexible conduit for pneumatic systems, intended for use in automation and industrial environments where reliable Air transmission is required. Constructed from polyurethane with a silver finish, it offers resilience across a wide temperature range and is suitable for continuous routing in equipment and control panels.

Features & Benefits


• 0.8 MPa maximum operating pressure enables sustained pneumatic performance
• Withstands temperatures up to 60°C for hot-environment use
• Remains flexible down to -20°C to prevent kinking in cold conditions
• 100 m roll length reduces jointing and installation time
• 12mm outside diameter supports robust push-fit connections

**Applications**


• Suitable for pneumatic actuation in automated assembly lines
• Ideal for Air supply to pneumatic valves and cylinders
• Used with instrumentation and control manifolds in electronics rooms
• Can be used for compressed Air distribution in mechanical workshops
• Used for temporary Air hookups and long runs in industrial settings

What material properties affect abrasion resistance and longevity?


The polyurethane construction provides good resistance to wear and repeated flexing, helping the tubing tolerate movement and contact with surfaces in continuous-use installations.

How should I store the roll to maintain performance?


Keep the Coil in a dry environment away from direct sunlight and heat sources, storing at moderate ambient temperatures reduces material ageing and preserves flexibility.

What fitting sizes are compatible given the tube profile?


Choose fittings that accept an 8mm internal bore and around a 12mm external profile designed for PU tubing to ensure a secure mechanical connection.

How does the colour assist in system maintenance?


The silver exterior provides Visual contrast for easy identification among other lines, aiding routine inspections and fault diagnosis without special marking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy