SMC Compressed Air Pipe Green Polyurethane 12 mm 100 m TU Series, TU1208

Subtotal (1 unit)*

£325.66

(exc. VAT)

£390.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.66

*price indicative

RS Stock No.:
366-487
Mfr. Part No.:
TU1208G-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Green

Material

Polyurethane

Length

100m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

8mm

Outside Diameter

12mm

Standards/Approvals

RoHS

Model Number

TU1208

COO (Country of Origin):
US

SMC Series TU Compressed Air Pipe, 8mm Inside Diameter, 100m Length - TU1208G-100


This compressed Air pipe is a polyurethane tubing intended for delivering compressed Air in industrial settings. It is supplied on a continuous 100m reel and is designed for pneumatic distribution where flexibility and resistance to a range of temperatures are required. The product’s green exterior aids Visual identification on plant floors and in control cabinets.

Features & Benefits


• 0.8MPa working pressure provides stable pneumatic transmission
• Polyurethane construction gives abrasion resistance and flexibility
• Operates to 60°C for high-temperature system compatibility
• Performs down to -20°C for low-temperature installation environments
• 12mm outside diameter allows easy routing and clip mounting

**Applications**


• Suitable for automated assembly pneumatic actuators
• Ideal for electrical control panels and valve islands
• Used with pick-and-place systems in electronics production
• Can be used for compressed Air distribution in mechanical workshops
• Suitable for long runs on plant floors where colour coding is needed

How does the tubing respond to repeated flexing during machine movement?


The polyurethane material resists wear from cyclic bending and maintains dimensional stability under repeated Flex cycles, reducing the risk of fatigue failure in motion applications.

What considerations apply when routing this tubing alongside electrical wiring?


Its 12mm outside diameter permits secure clamping and separation from electrical cables, use appropriate clips or conduits to maintain segregation and prevent mechanical interference.

How should connections be MADE to ensure airtight performance?


Use compatible push-fit or compression fittings sized for an 8mm internal bore and ensure fittings are rated above 0.8MPa to preserve seal integrity under operating pressure.

What storage conditions preserve the tubing prior to installation?


Store the reel away from direct sunlight and heat sources, keeping it on a dry, flat surface at ambient conditions to avoid UV degradation and dimensional change.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy