SMC Compressed Air Pipe Silver PUR 10 mm 100 m TU Series, TU1065
- RS Stock No.:
- 366-475
- Mfr. Part No.:
- TU1065S1-100
- Brand:
- SMC
Subtotal (1 unit)*
£224.71
(exc. VAT)
£269.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.71 |
*price indicative
- RS Stock No.:
- 366-475
- Mfr. Part No.:
- TU1065S1-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Silver | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Silver | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TU1065 | ||
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065S1-100
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial environments. Manufactured in polyurethane with a silver finish, it is designed for Air distribution and interconnection tasks where a balance of pliability and durability is required. The product is supplied on a continuous reel suited to workshop or panel installations and meets RoHS requirements for material composition.
Features & Benefits
• Rated for 0.8 MPa operating pressure enabling robust pneumatic performance
• Withstands temperatures from -20°C to 60°C for varied environments
• Polyurethane construction offers excellent bendability and abrasion resistance
• Outside diameter 10mm ensures compatibility with standard fittings
• Inside diameter 6.5mm supports efficient Air flow for control lines
• Withstands temperatures from -20°C to 60°C for varied environments
• Polyurethane construction offers excellent bendability and abrasion resistance
• Outside diameter 10mm ensures compatibility with standard fittings
• Inside diameter 6.5mm supports efficient Air flow for control lines
**Applications**
• Suitable for automation control tubing in manufacturing plants
• Ideal for pneumatic valve actuation in assembly lines
• Used for instrument Air distribution in electrical enclosures
• Can be used for compressed Air delivery to pneumatic tools
• Used with manifold systems in electronic test rigs
• Ideal for pneumatic valve actuation in assembly lines
• Used for instrument Air distribution in electrical enclosures
• Can be used for compressed Air delivery to pneumatic tools
• Used with manifold systems in electronic test rigs
How is the product supplied for installation convenience?
It is provided as a continuous 100 m length on a reel to facilitate runs without frequent coupling.
What material properties affect abrasion and Flex performance?
The polyurethane composition gives a combination of flexibility and resistance to surface wear, helping maintain integrity under repeated motion.
What environmental limits should installers observe?
Operate within the specified temperature range of -20°C to 60°C to avoid changes in mechanical behaviour.
How does the internal size influence system design?
The 6.5mm internal diameter determines flow capacity and pressure drop, so it should be matched to line length and actuator requirements to ensure adequate supply.
Are there regulatory material considerations for use in assemblies?
The construction conforms to RoHS material restrictions, addressing restrictions on certain hazardous substances.
Related links
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Grey Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe White Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Green Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 20 m TU Series, TU1065


