SMC Compressed Air Pipe Yellow PUR 10 mm 20 m TU Series, TU1065
- RS Stock No.:
- 366-479
- Mfr. Part No.:
- TU1065Y-20
- Brand:
- SMC
Subtotal (1 unit)*
£44.99
(exc. VAT)
£53.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.99 |
*price indicative
- RS Stock No.:
- 366-479
- Mfr. Part No.:
- TU1065Y-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TU1065 | ||
- COO (Country of Origin):
- US
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 20m Length - TU1065Y-20
This compressed Air pipe is a flexible polyurethane tube designed for conveying compressed Air in industrial automation and pneumatic installations. It is suitable for environments requiring a resilient, colour-coded supply line that withstands a wide ambient temperature range and common pneumatic pressures.
Features & Benefits
• 0.8 MPa maximum operating pressure delivers dependable system performance
• -20°C minimum operating temperature enables low-temperature deployment
• 60°C maximum operating temperature supports higher heat exposure
• Polyurethane construction provides abrasion resistance and flexibility
• Yellow colour offers clear Visual identification in cableways
• RoHS compliance reduces hazardous-substance concerns in assemblies
• -20°C minimum operating temperature enables low-temperature deployment
• 60°C maximum operating temperature supports higher heat exposure
• Polyurethane construction provides abrasion resistance and flexibility
• Yellow colour offers clear Visual identification in cableways
• RoHS compliance reduces hazardous-substance concerns in assemblies
**Applications**
• Suitable for pneumatic actuators in factory automation systems
• Ideal for instrument Air lines in electrical control panels
• Used with pick-and-place equipment in electronics manufacture
• Can be used for Air supply routing in mechanical workshops
• Used for temporary compressed Air runs during maintenance
• Ideal for instrument Air lines in electrical control panels
• Used with pick-and-place equipment in electronics manufacture
• Can be used for Air supply routing in mechanical workshops
• Used for temporary compressed Air runs during maintenance
What internal and external diameters should installers expect?
The tubing has a nominal inside diameter of 6.5mm and an outside diameter of 10mm to match common push-fit and barbed fittings.
How is the product supplied for on-site use?
It is provided as a 20 m length to facilitate runs without frequent jointing and to reduce installation time.
What material characteristics affect handling and routing?
The polyurethane material balances flexibility with tensile resilience, permitting tight bends while resisting abrasion during installation.
Which environmental standard does it meet regarding hazardous substances?
The tubing is manufactured to comply with RoHS requirements concerning restricted materials.
How should temperature limits influence installation decisions?
Installers should ensure ambient and media temperatures remain within -20°C to 60°C to maintain material performance and avoid premature ageing.
Related links
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TU Series Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Grey Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe White Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Green Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 100 m TU Series, TU1065


