PREVOST 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 350L/min Flow Rate
- RS Stock No.:
- 628-215
- Mfr. Part No.:
- DRFB 0815AS
- Brand:
- PREVOST
Subtotal (1 unit)*
£272.50
(exc. VAT)
£327.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.50 |
*price indicative
- RS Stock No.:
- 628-215
- Mfr. Part No.:
- DRFB 0815AS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 15m | |
| Hose Inner Diameter | 8mm | |
| Hose Outer Diameter | 12mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Flow Rate | 350L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 15m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 12mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 350L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST enclosed hose reel for compressed air is an exemplary solution designed with safety and efficiency in mind. Tailored for both professional and industrial environments, this hose reel boasts a heavy-duty construction that ensures durability and reliability under pressure. Engineered to withstand extreme temperatures, it offers seamless operation from a chilling -15°C to a steamy 65°C, making it suitable for a wide range of applications. Its thoughtful design includes a safety retraction feature that prevents hose wear and promotes longevity, while the versatile size makes it ideal for various settings. With user-friendly installation and maintenance, this reel exemplifies convenience, ensuring that access to compressed air is both hassle-free and efficient.
Safety retraction protects the hose and enhances user safety
Constructed from high quality materials for extended lifespan
Designed to operate in extreme temperature ranges
Offers ease of installation to streamline setup processes
Compact design allows for convenient storage and placement
Compatible with multiple hose sizes for versatile use
Lightweight design facilitates easy handling and transport
Constructed from high quality materials for extended lifespan
Designed to operate in extreme temperature ranges
Offers ease of installation to streamline setup processes
Compact design allows for convenient storage and placement
Compatible with multiple hose sizes for versatile use
Lightweight design facilitates easy handling and transport
Related links
- PREVOST 15m Air Hose Reel 12mm Outer Diameter, 350L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 12mm Outer Diameter, 350L/min Flow Rate
- PREVOST 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 12mm Outer Diameter, 250L/min Flow Rate
- PREVOST 15m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
