CRC DR 67 134/152 400ML DE High Powered Druckluft 67 Air Duster, 400 ml
- RS Stock No.:
- 233-761
- Mfr. Part No.:
- DR 67 134/152 400ML DE
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£28.40
(exc. VAT)
£34.08
(inc. VAT)
Each
£14.68
(exc. VAT)
£17.62
(inc. VAT)
- RS Stock No.:
- 233-761
- Mfr. Part No.:
- DR 67 134/152 400ML DE
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Active Chemical | 134a, DME | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| High Power | Yes | |
| Global Warming Potential | 1330 | |
| Trade Name | Druckluft 67 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Active Chemical 134a, DME | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
High Power Yes | ||
Global Warming Potential 1330 | ||
Trade Name Druckluft 67 | ||
- COO (Country of Origin):
- BE
Related links
- CRC DR 67 134/152 200ML DE High Powered Druckluft 67 Air Duster, 200 ml
- RS PRO Air Dusters Air Duster, 400 ml Flammable
- RS PRO RS PRO Air Duster, 400 ml
- Ambersil 33181 High Power Air Duster 2 Air Duster, 400 ml
- RS PRO RS Dust Remover Air Duster, 400 ml
- Ambersil 32504-AB High Power Dust Remover Air Duster, 400 ml Flammable
- CRC 1080 High Powered Invertible Aero Clean XYZ Air Duster, 250 ml
- Electrolube GDP400 High Power GDP Air Duster, 400 g/342ml

