CRC DR 67 134/152 200ML DE High Powered Druckluft 67 Air Duster, 200 ml
- RS Stock No.:
- 233-755
- Mfr. Part No.:
- DR 67 134/152 200ML DE
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-755
- Mfr. Part No.:
- DR 67 134/152 200ML DE
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 200 ml | |
| Package Type | Aerosol | |
| Active Chemical | 134a, DME | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| High Power | Yes | |
| Global Warming Potential | 1330 | |
| Trade Name | Druckluft 67 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 200 ml | ||
Package Type Aerosol | ||
Active Chemical 134a, DME | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
High Power Yes | ||
Global Warming Potential 1330 | ||
Trade Name Druckluft 67 | ||
- COO (Country of Origin):
- BE
Related links
- CRC DR 67 134/152 400ML DE High Powered Druckluft 67 Air Duster, 400 ml
- RS PRO Air Duster, 200 ml
- Ambersil 33183 Invertible INVERTIBLE DUSTER 2 Air Duster, 200 ml
- Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- RS PRO Invertible RS Invertible Dust Remover Air Duster, 200 ml
- Electrolube EREADPI200 New High Power Invertible EADP Air Duster, 200 ml
- CRC 1080 High Powered Invertible Aero Clean XYZ Air Duster, 250 ml
- RS PRO Air Dusters Air Duster, 400 ml Flammable
