HAZET Drilling Machine 1 to 10 mm Keyless Insulated 1/4 in Air Inlet (BSP), 1400rpm
- RS Stock No.:
- 645-064
- Mfr. Part No.:
- 9030N-5
- Brand:
- HAZET
Subtotal (1 unit)*
£214.48
(exc. VAT)
£257.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.48 |
*price indicative
- RS Stock No.:
- 645-064
- Mfr. Part No.:
- 9030N-5
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Handle Type | Insulated | |
| Chuck Type | Keyless | |
| Product Type | Drilling Machine | |
| Sound Level | 85dBA | |
| Speed | 1400rpm | |
| Vibration Level | 0.5m/s² | |
| Power Rating | 373W | |
| Chuck Size | 1 to 10mm | |
| Reversible Action | Yes | |
| Inlet Size | 1/4 in | |
| Overall Length | 218mm | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 6.3 bar | |
| Air Consumption | 113L/min | |
| Series | 9030N | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Handle Type Insulated | ||
Chuck Type Keyless | ||
Product Type Drilling Machine | ||
Sound Level 85dBA | ||
Speed 1400rpm | ||
Vibration Level 0.5m/s² | ||
Power Rating 373W | ||
Chuck Size 1 to 10mm | ||
Reversible Action Yes | ||
Inlet Size 1/4 in | ||
Overall Length 218mm | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 6.3 bar | ||
Air Consumption 113L/min | ||
Series 9030N | ||
Non Compliant
- COO (Country of Origin):
- ES
The HAZET angle drill designed for working in areas with difficult access, making it Ideal for tight or hard-to-reach spaces. It features a quick-clamping drill chuck for fast and easy bit changes, ensuring efficient and convenient operation.
Exhaust Air is guided through the handle backwards
Related links
- HAZET Drilling Machine 1 to 10 mm Keyless Insulated 1/4 in Air Inlet (BSP), 2000rpm
- RS PRO Air Drill 10 mm Keyless Angled 1/4 in Air Inlet (BSP), 1700rpm
- PREVOST Air Drill 10 mm Keyless Reversible Air Drill 1/4 in Air Inlet (BSP)
- RS PRO Air Drill 10 mm Keyless Reversible Air Drill 1/4 in Air Inlet (BSP), 1800rpm
- Bahco Air Drill 13 mm Keyless Air Drill 1/4 in Air Inlet (BSP), 450rpm
- HAZET Tool 13 mm Collet Insulated 12.91 mm Air Inlet (BSP), 800rpm
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Drill 10 mm Keyed Ergonomic 1/4 in Air Inlet (BSP), 2600rpm
