Serious 12 mm 45 mm Dia. Adjustable Foot, 1200 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 281-9833
- Mfr. Part No.:
- 50002
- Brand:
- Serious
Subtotal (1 unit)*
£29.71
(exc. VAT)
£35.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.71 |
*price indicative
- RS Stock No.:
- 281-9833
- Mfr. Part No.:
- 50002
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 1200kg | |
| Thread Size | 12 mm | |
| Thread Length | 75mm | |
| Tilt Angle | 10 ° | |
| Base Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Adjustable Foot | ||
Static Load Rating 1200kg | ||
Thread Size 12 mm | ||
Thread Length 75mm | ||
Tilt Angle 10 ° | ||
Base Diameter 45mm | ||
- COO (Country of Origin):
- SE
the Serious light duty tilting machine mount is a machine mount designed for stable levelling of lighter equipment like engineering machines, equipment cabinets, office machines, and domestic appliances. It features a galvanized levelling screw with an articulated foot, allowing inclinations up to 10°.
Withstands loads up to 1200 kg per machine mount
It has application in lighter engineering machinery and equipment cabinets
Related links
- Serious 12 mm 32 mm Dia. Adjustable Foot, 1000 kg Static Load Capacity 10 ° Tilt Angle
- Serious 14 mm 60 mm Dia. Adjustable Foot, 2000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 100 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
