Serious 12 mm 32 mm Dia. Adjustable Foot, 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 281-9832
- Mfr. Part No.:
- 50001
- Brand:
- Serious
Subtotal (1 unit)*
£24.37
(exc. VAT)
£29.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.37 |
*price indicative
- RS Stock No.:
- 281-9832
- Mfr. Part No.:
- 50001
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 1000kg | |
| Thread Size | 12 mm | |
| Thread Length | 75mm | |
| Tilt Angle | 10 ° | |
| Base Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Adjustable Foot | ||
Static Load Rating 1000kg | ||
Thread Size 12 mm | ||
Thread Length 75mm | ||
Tilt Angle 10 ° | ||
Base Diameter 32mm | ||
- COO (Country of Origin):
- SE
the Serious light duty tilting machine mount is a machine mount designed for stable levelling of lighter equipment like engineering machines, equipment cabinets, office machines, and domestic appliances. It features a galvanized levelling screw with an articulated foot, allowing inclinations up to 10°.
Withstands loads up to 1000 kg per machine mount
It has application in lighter engineering machinery and equipment cabinets
Related links
- Nu-Tech Engineering M12 70 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 38 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
