Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.37
(exc. VAT)
£31.64
(inc. VAT)
- RS Stock No.:
- 918-1391
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adhesive Type | Acrylic Adhesive | |
| Application | Bonding | |
| Material Compatibility | Metal, Plastic | |
| Colour | Green, Pink | |
| Acrylic Type | Methacrylic Acid, Methyl Methacrylate | |
| Product Form | Liquid | |
| Package Type | Syringe | |
| Package Size | 50 ml | |
| Shear Strength | 1420 psi | |
| Viscosity Measurement | 3.5 → 4.5Pa/s | |
| Special Features | It Has A Mix Ratio Of 1:1 And Cures Rapidly To Give A Strong Bond On A Wide Range Of Surfaces, It May Also Be Used Bead On Bead | |
| Maximum Operating Temperature | +210°C | |
| Chemical Composition | Butyraldehyde-Aniline, Methacrylic Acid, Methyl Methacrylate | |
| Specific Gravity | 1 | |
| Operating Temperature Range | Maximum of +210 °C | |
| Odour | Strong | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adhesive Type Acrylic Adhesive | ||
Application Bonding | ||
Material Compatibility Metal, Plastic | ||
Colour Green, Pink | ||
Acrylic Type Methacrylic Acid, Methyl Methacrylate | ||
Product Form Liquid | ||
Package Type Syringe | ||
Package Size 50 ml | ||
Shear Strength 1420 psi | ||
Viscosity Measurement 3.5 → 4.5Pa/s | ||
Special Features It Has A Mix Ratio Of 1:1 And Cures Rapidly To Give A Strong Bond On A Wide Range Of Surfaces, It May Also Be Used Bead On Bead | ||
Maximum Operating Temperature +210°C | ||
Chemical Composition Butyraldehyde-Aniline, Methacrylic Acid, Methyl Methacrylate | ||
Specific Gravity 1 | ||
Operating Temperature Range Maximum of +210 °C | ||
Odour Strong | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

