Chemtronics Paste Epoxy Adhesive, 20 g
- RS Stock No.:
- 285-7309
- Distrelec Article No.:
- 301-58-528
- Mfr. Part No.:
- CW2460
- Brand:
- Chemtronics
Subtotal (1 unit)*
£116.63
(exc. VAT)
£139.96
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £116.63 |
*price indicative
- RS Stock No.:
- 285-7309
- Distrelec Article No.:
- 301-58-528
- Mfr. Part No.:
- CW2460
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Epoxy Adhesive | |
| Application | Bonding | |
| Colour | Grey | |
| Product Form | Paste | |
| Package Size | 20 g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Base Chemical | Conductive Epoxy Adhesive | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Epoxy Adhesive | ||
Application Bonding | ||
Colour Grey | ||
Product Form Paste | ||
Package Size 20 g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Base Chemical Conductive Epoxy Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Circuit Works 60 Minute Conductive Epoxy is a two-part silver epoxy designed for prototype, repair, and solder-less conductive bonding applications. With strong mechanical bonds, excellent electrical and thermal conductivity, and extended pot life, this epoxy offers increased work time and workability. It adheres aggressively to a wide variety of materials, making it a versatile solution for electronics applications.
Two-component product with simple mixing ratios
60 minute work time offers increased workability and extended pot life
Excellent electrical and thermal conductivity
High strength bond adheres dissimilar surfaces
Static Discharge and Grounding
Conductive Structural Adhesions
Related links
- RS PRO Quick setting epoxy adhesive Clear, 150 g
- RS PRO Quick setting epoxy adhesive Transparent, 16 g
- MG Chemicals Fast Set Epoxy Paste Fast Set Epoxy, 10 ml
- RS PRO Quick setting epoxy adhesive 200 ml
- RS PRO Quickset epoxy adhesive 40 ml
- Loctite 3616 Epoxy Adhesive
- Loctite Ablestik 57C Epoxy Adhesive
- Loctite 1838 Epoxy Adhesive
