Loctite Super Glue Glass Adhesive
- RS Stock No.:
- 693-810
- Mfr. Part No.:
- 425927
- Brand:
- Loctite
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£6.18
(exc. VAT)
£7.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
- Plus 120 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £6.18 | - |
| 6 - 14 | £5.93 | 4% |
| 15 + | £5.82 | 5% |
*price indicative
- RS Stock No.:
- 693-810
- Mfr. Part No.:
- 425927
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Adhesive | |
| Trade Name | Super Glue Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Adhesive | ||
Trade Name Super Glue Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
Cures by exposure to ultra-violet rays in natural daylight. This glue dries clear in seconds giving a water and detergent resistant bond.
