Oriental Motor World K Series Induction AC Motor, 6 W, 1 Phase, 4 Pole, 230 V ac, Flange Mount Mounting

Discontinued
RS Stock No.:
288-4105
Distrelec Article No.:
154-22-397
Mfr. Part No.:
2IK6RGN-CW2E
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Power Rating

6 W

AC Motor Type

Induction

Supply Voltage

230 V ac

Phase

1

Number of Poles

4

Mounting Type

Flange Mount

Series

World K Series

COO (Country of Origin):
JP
The Alternating Current Motor with Tachometer provides integrated overheating protection. The start and stop deceleration ramps, separately adjustable internally. Speed of this motor specified using internal or external potentiometer.

Easy to change direction of rotation
Easy to connect and operate
Electronic immediate stop

Related links