Oriental Motor World K Series Induction AC Motor, 40 W, 1 Phase, 4 Pole, 230 V ac, Flange Mount Mounting
- RS Stock No.:
- 288-4248
- Mfr. Part No.:
- 5IK40GN-CW2TE
- Brand:
- Oriental Motor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4248
- Mfr. Part No.:
- 5IK40GN-CW2TE
- Brand:
- Oriental Motor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Power Rating | 40 W | |
| AC Motor Type | Induction | |
| Supply Voltage | 230 V ac | |
| Phase | 1 | |
| Number of Poles | 4 | |
| Mounting Type | Flange Mount | |
| Series | World K Series | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Power Rating 40 W | ||
AC Motor Type Induction | ||
Supply Voltage 230 V ac | ||
Phase 1 | ||
Number of Poles 4 | ||
Mounting Type Flange Mount | ||
Series World K Series | ||
- COO (Country of Origin):
- JP
Related links
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac, Flange Mount Mounting
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac, Flange Mount Mounting
- Oriental Motor 5IK40GN Clockwise Induction AC Motor 1 Phase 220 / 230 V, Chassis Mount Mounting
- Oriental Motor 5IK40GN Clockwise Induction AC Motor 3 Phase 200 / 220 / 230 V, Chassis Mount Mounting
- Oriental Motor 5IK60GE Clockwise Induction AC Motor 1 Phase 220 / 230 V, Chassis Mount Mounting
- Oriental Motor 5IK90GE Clockwise Induction AC Motor 1 Phase 220 / 230 V, Chassis Mount Mounting
- Oriental Motor 4IK25GN Clockwise Induction AC Motor 1 Phase 220 / 230 V, Chassis Mount Mounting
- Oriental Motor 3IK15GN Clockwise Induction AC Motor 3 Phase 220 / 230 V, Chassis Mount Mounting