TEC Motors T3C Clockwise AC Motor, 75 kW, IE4, 4 Pole, B35 Foot & Flange Mounted Mounting

Subtotal (1 unit)*

£4,101.77

(exc. VAT)

£4,922.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,101.77

*price indicative

RS Stock No.:
282-1683
Mfr. Part No.:
75.043TECCB35-IE4
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Power Rating

75 kW

Efficiency Class

IE4

Frequency Rating

50Hz

Number of Poles

4

Mounting Type

B35 Foot & Flange Mounted

Rotation

Clockwise

Series

T3C

COO (Country of Origin):
CN

Related links