Crouzet 8266 AC Motor, 230 V dc ac
- RS Stock No.:
- 125-0513
- Mfr. Part No.:
- 82660046
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)**
£322.60
(exc. VAT)
£387.12
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 - 4 | £322.60 |
5 - 9 | £306.48 |
10 - 24 | £290.34 |
25 - 49 | £274.22 |
50 + | £258.09 |
**price indicative
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower