Motovario 42 Module, 750 W, IE3, 3 Phase, 4-Pole, 460V, Flange Mounting
- RS Stock No.:
- 765-409
- Mfr. Part No.:
- 4238206
- Brand:
- Motovario
Subtotal (1 unit)*
£446.32
(exc. VAT)
£535.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £446.32 |
*price indicative
- RS Stock No.:
- 765-409
- Mfr. Part No.:
- 4238206
- Brand:
- Motovario
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Power Rating | 750W | |
| Product Type | Module | |
| Efficiency Class | IE3 | |
| Sub Type | Motor | |
| Supply Voltage | 460V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Shaft Length | 40mm | |
| Standards/Approvals | CE | |
| Bearing Type | Ball | |
| Series | 42 | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Power Rating 750W | ||
Product Type Module | ||
Efficiency Class IE3 | ||
Sub Type Motor | ||
Supply Voltage 460V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Shaft Length 40mm | ||
Standards/Approvals CE | ||
Bearing Type Ball | ||
Series 42 | ||
- COO (Country of Origin):
- IT
The Motovario electric motor delivers efficient three-phase performance tailored for industrial applications. is designed for durability and reliability, this model supports various mounting arrangements, ensuring adaptability across diverse setups.
Produces 2.2 kW at voltages of 230/400 V
Features self-ventilated cooling for optimal performance
Constructed with a robust IP55 protection rating against dust and water
Incorporates aluminium Terminal box cover for enhanced durability
Related links
- Motovario 42 Module IE3 4-Pole Flange Mounting
- Motovario 42 Module IE4 4-Pole Flange Mounting
- Motovario 42 AC Motor IE4 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- RS PRO AAP80M4B AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
