TECO Westinghouse AEEVYY Squirrel Cage Motor AC Motor, 22 kW, IE3, 1 Phase, 4 Pole, 400 V, B3 Foot Mounted Mounting
- RS Stock No.:
- 621-268
- Mfr. Part No.:
- AEEVYY0400307LTL7
- Brand:
- TECO Westinghouse
Subtotal (1 unit)*
£1,414.76
(exc. VAT)
£1,697.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,414.76 |
*price indicative
- RS Stock No.:
- 621-268
- Mfr. Part No.:
- AEEVYY0400307LTL7
- Brand:
- TECO Westinghouse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Power Rating | 22 kW | |
| Efficiency Class | IE3 | |
| Frequency Rating | 50Hz | |
| AC Motor Type | Squirrel Cage Motor | |
| Supply Voltage | 400 V | |
| Phase | 1 | |
| Number of Poles | 4 | |
| Mounting Type | B3 Foot Mounted | |
| Series | AEEVYY | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Power Rating 22 kW | ||
Efficiency Class IE3 | ||
Frequency Rating 50Hz | ||
AC Motor Type Squirrel Cage Motor | ||
Supply Voltage 400 V | ||
Phase 1 | ||
Number of Poles 4 | ||
Mounting Type B3 Foot Mounted | ||
Series AEEVYY | ||
Non Compliant
- COO (Country of Origin):
- CN
The TECO Westinghouse Motor is made of cast iron and delivers an output power of 22 kW. It operates with a power supply frequency of 50 Hz (+/- 2%) and is designed to function in ambient temperatures ranging from -15°C to 40°C.
IEC 60034 industry standard
IE3 efficiency banding
IE3 efficiency banding
Related links
- TECO Westinghouse AEEVYY Squirrel Cage Motor AC Motor IE3 4 Pole B3 Foot Mounted Mounting
- TECO Westinghouse AEEVYY Squirrel Cage Motor AC Motor IE3 4 Pole B3 Foot Mounted Mounting
- TECO Westinghouse AEEVYY Squirrel Cage Motor AC Motor IE3 4 Pole B3 Foot Mounted Mounting
- TECO Westinghouse AEEVYY Squirrel Cage Motor AC Motor IE3 4 Pole B3 Foot Mounted Mounting
- TECO Westinghouse AEEVYY Squirrel Cage Motor AC Motor IE3 4 Pole B3 Foot Mounted Mounting
- TECO Westinghouse AEEVYY Squirrel Cage Motor AC Motor IE3 4 Pole B3 Foot Mounted Mounting
- TEC Motors T3C Anti Clockwise 22 kW 2 Pole, B3 Foot Mounted Mounting
- TEC Motors T3C Anti Clockwise 22 kW 4 Pole, B3 Foot Mounted Mounting
