Panasonic M8M Reversible Induction AC Motor, 25 W, 3 Phase, 4 Pole, 230 V
- RS Stock No.:
- 423-977
- Mfr. Part No.:
- M8MX25GK4YGA
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£197.37
(exc. VAT)
£236.84
(inc. VAT)
- RS Stock No.:
- 423-977
- Mfr. Part No.:
- M8MX25GK4YGA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Power Rating | 25 W | |
| AC Motor Type | Induction | |
| Supply Voltage | 230 V | |
| Phase | 3 | |
| Output Speed | 1320 rpm @ 230 V | |
| Number of Poles | 4 | |
| Width | 80mm | |
| Rotation | Reversible | |
| Maximum Output Torque | 0.18 Nm | |
| Current Rating | 250 mA | |
| Length | 96.3mm | |
| Bearing Type | Ball | |
| Depth | 80mm | |
| Dimensions | 96.3 x 80 x 80 mm | |
| Series | M8M | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Power Rating 25 W | ||
AC Motor Type Induction | ||
Supply Voltage 230 V | ||
Phase 3 | ||
Output Speed 1320 rpm @ 230 V | ||
Number of Poles 4 | ||
Width 80mm | ||
Rotation Reversible | ||
Maximum Output Torque 0.18 Nm | ||
Current Rating 250 mA | ||
Length 96.3mm | ||
Bearing Type Ball | ||
Depth 80mm | ||
Dimensions 96.3 x 80 x 80 mm | ||
Series M8M | ||

