Panasonic M8M Reversible Induction AC Motor, 25 W, 3 Phase, 4 Pole, 400 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
423-967
Mfr. Part No.:
M8MX25GK4CGA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Power Rating

25 W

AC Motor Type

Induction

Supply Voltage

400 V

Phase

3

Output Speed

1325 rpm @ 415 V

Number of Poles

4

Width

80mm

Length

96.3mm

Maximum Output Torque

0.18 Nm

Rotation

Reversible

Current Rating

120 mA

Depth

80mm

Series

M8M

Dimensions

96.3 x 80 x 80 mm

Bearing Type

Ball