TRACOPOWER Switching Power Supply, TXO 500-148-J 48V dc, 10420mA, 500 W, Input 90V ac to 264V ac

Subtotal (1 unit)*

£94.57

(exc. VAT)

£113.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£94.57

*price indicative

RS Stock No.:
608-922
Mfr. Part No.:
TXO 500-148-J
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

Chassis Mount

Power

500W

Minimum Operating Temperature

-20°C

SMPS Output Current

10420mA

Maximum Operating Temperature

70°C

Weight

720g

Depth

38.6mm

Width

101.5mm

Standards/Approvals

RoHS, EN 61000-3-2, EN 62368-1, IEC 62368-1, UL 62368-1

Length

152.38mm

Maximum Input Voltage

264V ac

Efficiency

92%

Series

TXO 500

Output Current

10.42A

Minimum Input Voltage

90V ac

The TRACOPOWER Compact 500 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. It also features auxiliary functions like remote on/off, sense function and standby power making these power supplies an ideal solution for various industrial and cost sensitive applications. It is compliant to IEC/EN/UL 62368-1 safety approvals and EN 61000-3-2 standards.

Protection class II prepared

Internal EN 55032 class B filter

Short circuit and overvoltage

Overload protection

3 year product warranty

Related links