TRACOPOWER, TXO 60-148-J AC/DC Power Supply 48V dc, 60 W 264V ac

Subtotal (1 unit)*

£21.07

(exc. VAT)

£25.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.07

*price indicative

RS Stock No.:
219-972
Mfr. Part No.:
TXO 60-148-J
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

Chassis

Power

60W

SMPS Output Current

5000mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

24mm

Weight

120g

Standards/Approvals

RoHS

Width

50.8mm

Length

76.2mm

Series

TXO

Maximum Input Voltage

264V ac

Efficiency

85%

Hazardous Area Certification

No

Output Current

1.25A

Minimum Input Voltage

85V ac

COO (Country of Origin):
TW
The TRACOPOWER TXO is a compact 45 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows full load operation from -20°C to +50°C while going up to +70°C with derating. It features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).

Compact open frame power supply with pin connectors

Universal input range 85 to 264 VAC

Convection cooled

Internal EN55032 class B filter

Short circuit protection

Overvoltage and overload protection

Compliance to EN 61000 3 2

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy